Christmas Opening Hours and Delivery Dates here
Neutrik NC3FAAH1 XLR Connector 3-Pin Black Right Angle Chassis Socket

Neutrik NC3FAAH1 XLR Connector 3-Pin Black Right Angle Chassis Socket

Order Code:

12-5173

Brand: Neutrik MPN: NC3FAAH1 EAN-13: 2050001774170

Discontinued


The Neutrik NC3FAAH1 is a black XLR connector featuring a right angle, sleeve socket with three pins. Manufactured by Neutrik, it is ideal for professional audio applications requiring reliable connections. This one-piece connector is commonly used in sound equipment and studio audio setups.
Termination Print
Colour Black
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, right angle pins

You may also like


Trustpilot