Neutrik NC3F-DL-1 XLR Connector 3 Pins Silver Single D-Metal UL Certified

Image Representative of Range

Neutrik NC3F-DL-1 XLR Connector 3 Pins Silver Single D-Metal UL Certified

MPN
NC3F-DL-1
Brand
Neutrik
EAN-13
2050000244575
Order Code
12-5179
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Neutrik NC3F-DL-1 XLR connector is a 3-pin silver sleeve socket with straight pins. It is designed for high-quality audio and video applications, making it ideal for professional sound equipment setups. This connector is part of Neutrik's renowned XLR series, known for durability and reliable performance.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Connector Body Material Metal
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot