Neutrik NBTC75BFI4 Rear Twist BNC Plug 75 Ω For Small Cable HDTV Ready

Image Representative of Range

Neutrik NBTC75BFI4 Rear Twist BNC Plug 75 Ω For Small Cable HDTV Ready

MPN
NBTC75BFI4
Brand
Neutrik
EAN-13
7613187002854
Order Code
12-5172
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

Neutrik's NBTC75BFI4 is a straight BNC connector plug designed for 75 O impedance. It features a Rear Twist Tiny design for easy handling and installation, suitable for HF and coaxial applications. This connector is commonly used in high-frequency equipment and antenna connections.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable diameter (details)
< 4mm
Cable Ø 2.90mm
Cable Type RG 179-/HDTV cable
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 RearTwist® Tiny
Misc Attribute 2 NBTC 75 BFI 4
Seal Bayonet
Seal Type Bayonet
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot