Neutrik NBNC75BXU13 Rear Twist BNC Connector Straight 75Ω HDTV Suitable

Image Representative of Range

Neutrik NBNC75BXU13 Rear Twist BNC Connector Straight 75Ω HDTV Suitable

MPN
NBNC75BXU13
Brand
Neutrik
EAN-13
7613187002601
Order Code
12-5171
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BXU13 is a straight BNC connector designed with a 75 O impedance. Known for high-frequency applications, this coaxial connector is ideal for reliable signal transmission in broadcast and audio-visual systems. Manufactured by Neutrik, it suits various professional equipment interconnections.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category CAE VCB 100
Cable Ø 7.30mm
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Seal Push-pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot