Neutrik NBNC75BUU11 Rear Twist BNC Connector Straight 75 Ω HDTV Ready

Image Representative of Range

Neutrik NBNC75BUU11 Rear Twist BNC Connector Straight 75 Ω HDTV Ready

MPN
NBNC75BUU11
Brand
Neutrik
EAN-13
7613187002564
Order Code
12-5170
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BUU11 BNC connector is a straight plug designed for 75 O applications. It features a Rear Twist mechanism for easy and precise installation. Typically used in high-frequency and coaxial cable systems, this connector is ideal for broadcast and telecommunication equipment.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable diameter (details) 7.3mm
Cable Ø 7.30mm
Cable Type Video cable
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 NBNC 75 BUU 11
Misc Attribute 3 RearTwist®
Seal Push-pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot