Neutrik NBNC75BTU11 Rear Twist BNC Connector Plug 75Ω for HDTV 1 piece

Image Representative of Range

Neutrik NBNC75BTU11 Rear Twist BNC Connector Plug 75Ω for HDTV 1 piece

MPN
NBNC75BTU11
Brand
Neutrik
EAN-13
7613187002540
Order Code
12-5169
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BTU11 is a high-frequency BNC connector designed for 75-ohm coaxial applications. This straight plug features the Rear Twist mechanism for easy handling and secure connections. It is commonly used in broadcasting, telecommunications, and professional audio-visual installations.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable diameter (details) 7.3mm
Cable Ø 7.30mm
Cable Type Video cable
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 NBNC 75 BTU 11
Misc Attribute 3 RearTwist®
Seal Push-pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot