Neutrik NBNC75BRU11 Rear Twist BNC Plug 75 Ω HDTV Easy Handling

Image Representative of Range

Neutrik NBNC75BRU11 Rear Twist BNC Plug 75 Ω HDTV Easy Handling

MPN
NBNC75BRU11
Brand
Neutrik
EAN-13
7613187008108
Order Code
12-5168
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BRU11 is a straight BNC connector plug designed for 75 O impedance, ideal for transmitting high-frequency signals. This connector is commonly used in professional audio, video, and broadcast applications requiring reliable coaxial connections. Manufactured by Neutrik, it is engineered for robust performance in demanding environments.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Belden 1694F
Cable Ø 7.30mm
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Seal Push-pull
Seal Type Bayonet
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot