Neutrik NBNC75BLP9X RearTwist BNC Plug Straight 75Ω HDTV Colour Marking

MPN
NBNC75BLP9X
Brand
Neutrik
EAN-13
7613187009532
Order Code
05-5743
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 28/09/2026

The Neutrik NBNC75BLP9X BNC connector is a straight plug designed for use with 75 O coaxial cables. It is well-suited for high-frequency applications, providing reliable connections in broadcast and networking equipment. Often utilised in audio-visual and communication devices, this connector supports clear signal transmission in professional systems.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 6.30mm
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Seal Push-pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot