Neutrik NBNC75BLP9 Rear Twist BNC Plug 75Ω for HDTV Belden Cables

Image Representative of Range

Neutrik NBNC75BLP9 Rear Twist BNC Plug 75Ω for HDTV Belden Cables

MPN
NBNC75BLP9
Brand
Neutrik
EAN-13
7613187004889
Order Code
12-5167
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BLP9 is a straight BNC connector plug designed for 75 O impedance, ensuring high performance in high-frequency applications. Manufactured by Neutrik, this connector features the Rear Twist system for easy handling and installation. It is commonly employed in audio/video broadcasting and telecommunications systems.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable diameter (details) 4-8mm
Cable Ø 6.30mm
Cable Type RG 59
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 NBNC 75 BLP 9
Misc Attribute 3 RearTwist®
Seal Bayonet
Seal Type Bayonet
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot