Neutrik NBNC75BLP7 Rear Twist BNC Plug Straight 75Ω for HDTV Belden 7731A

Image Representative of Range

Neutrik NBNC75BLP7 Rear Twist BNC Plug Straight 75Ω for HDTV Belden 7731A

MPN
NBNC75BLP7
Brand
Neutrik
EAN-13
7613187004872
Order Code
12-5166
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BLP7 is a straight BNC connector plug designed for 75-ohm applications, known for its reliable performance in high-frequency connections. Manufactured by Neutrik, it features the Rear Twist system, making it ideal for use in broadcast and professional audio-visual projects. It is commonly used in coaxial cable systems for transferring signals in television, radio, and other telecommunications applications.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable diameter (details) 4-8mm
Cable Ø 6.30mm
Cable Type RG 59
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Height 1.00mm
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 NBNC 75 BLP 7
Misc Attribute 3 RearTwist®
Seal Push-Pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.
Weight 15.0000
Width 9.00mm

Reviews

Be the first to submit a review

Trustpilot