Neutrik NBNC75BJP9 Rear Twist BNC Connector 75Ω for HDTV Easy Marking

Image Representative of Range

Neutrik NBNC75BJP9 Rear Twist BNC Connector 75Ω for HDTV Easy Marking

MPN
NBNC75BJP9
Brand
Neutrik
EAN-13
7613187002472
Order Code
12-5165
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 2 in stockBack-order availability date - 12/11/2026

The Neutrik NBNC75BJP9 is a straight BNC connector plug designed for 75 ohm coaxial applications. It features the Rear Twist locking system for a secure and stable connection, making it ideal for professional audio and video installations. Common applications include use in broadcasting and telecommunications setups.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Belden 1505F
Cable diameter (details) 4-8mm
Cable Ø 6.30mm
Cable Type RG 59
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 NBNC 75 BJP 9
Misc Attribute 3 RearTwist®
Seal Bayonet
Seal Type Bayonet
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot