Neutrik NBNC75BFG7X RearTwist BNC Connector Plug 75 Ω HDTV Compatible

MPN
NBNC75BFG7X
Brand
Neutrik
EAN-13
7613187009518
Order Code
05-5741
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 28/09/2026

The Neutrik NBNC75BFG7X is a high-frequency, straight BNC connector plug with a 75 O impedance. Designed by Neutrik, it's used in coaxial cable applications and is known for its reliable performance in broadcast and communication equipment. Ideal for antenna connections and high-frequency transmission setups, it ensures stable and efficient connectivity.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 4.70mm
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Seal Push-pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot