Neutrik NBNC75BFG7 Rear Twist BNC Plug Straight 75 Ω for HDTV Use

Image Representative of Range

Neutrik NBNC75BFG7 Rear Twist BNC Plug Straight 75 Ω for HDTV Use

MPN
NBNC75BFG7
Brand
Neutrik
EAN-13
7613187004865
Order Code
12-5164
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BFG7 is a high-frequency BNC connector plug designed for a 75 O coaxial cable. This straight plug features a rear twist design, providing secure and reliable connections in professional applications. It is typically used in audio, video, and broadcasting equipment for efficient signal transmission.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable diameter (details) 4-8mm
Cable Ø 4.70mm
Cable Type Video/multicore cable
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 NBNC 75 BFG 7
Misc Attribute 3 RearTwist®
Seal Bayonet
Seal Type Bayonet
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot