Neutrik NBNC75BDD6X BNC Connector Plug Straight 75 Ω HDTV-Ready

MPN
NBNC75BDD6X
Brand
Neutrik
EAN-13
7613187009501
Order Code
05-5740
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 28/09/2026

The Neutrik NBNC75BDD6X is a BNC connector plug, designed for high-frequency applications with a 75 O impedance. Manufactured by Neutrik, the connector is ideal for coaxial connections in professional audio-visual and broadcast equipment. Its robust construction ensures reliable performance in demanding environments.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 4.30mm
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Seal Push-pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot