Neutrik NBNC75BDD6 Rear Twist BNC Plug 75 Ω HDTV Easy Handling

Image Representative of Range

Neutrik NBNC75BDD6 Rear Twist BNC Plug 75 Ω HDTV Easy Handling

MPN
NBNC75BDD6
Brand
Neutrik
EAN-13
7613187002427
Order Code
12-5163
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBNC75BDD6 is a BNC connector plug with a straight design and a 75-ohm impedance, ideal for high-frequency coaxial applications. This connector is part of Neutrik's reliable range of high-frequency connectors, ensuring secure and optimal signal transfer. It is suitable for antenna connections and broadcast or video applications where precise signal integrity is crucial.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Belden 1855A
Cable diameter (details) 4.3mm
Cable Ø 4.30mm
Cable Type Video cable
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 Rear Twist®
Seal Push-pull
Seal Type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot