Neutrik NBLC75BVZ17 BNC Plug Straight 75Ω Rear Twist HDTV RG11 Cables

Image Representative of Range

Neutrik NBLC75BVZ17 BNC Plug Straight 75Ω Rear Twist HDTV RG11 Cables

MPN
NBLC75BVZ17
Brand
Neutrik
EAN-13
7613187002373
Order Code
12-5162
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBLC75BVZ17 is a straight BNC connector plug designed for 75-ohm systems. It features a push-pull locking mechanism for secure and easy handling. This high-frequency connector is typically used in professional audio and video applications.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable diameter (details) > 8mm
Cable Ø 10.40mm
Cable Type RG 11-/Video cable
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Frequency 0 - 3GHz
Material (details) Brass, nickel-plated with full PA6 insulation
Misc Attribute 1 RearTwist® Large
Misc Attribute 2 NBLC 75 BVZ 17
Seal Bayonet
Seal Type Bayonet
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

Reviews

Be the first to submit a review

Trustpilot