Neutrik NBB75FI BNC Feedthrough Socket BNC Socket 1 piece(s)

Image Representative of Range

Neutrik NBB75FI BNC Feedthrough Socket BNC Socket 1 piece(s)

MPN
NBB75FI
Brand
Neutrik
EAN-13
2050000387005
Order Code
12-5161
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/09/2026

The Neutrik NBB75FI is a BNC feedthrough socket featuring nickel-plated construction and insulated bushing. This high-frequency connector is ideal for reliable signal transmission in professional audio-visual and broadcast applications. Neutrik's robust design ensures secure connections in various HF connector setups.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC female
Connection Soldering
Connector Type Adapter, hole mount
Impedance 75Ω
Material (details) Brass, OPTALLOY coating
Misc Attribute 1 Bushing, insulated
Misc Attribute 2 Socket NBB 75 FI
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot