Neutrik NBB75DSI BNC Connector Socket Vertical 75Ω Gold-Plated Contacts

Image Representative of Range

Neutrik NBB75DSI BNC Connector Socket Vertical 75Ω Gold-Plated Contacts

MPN
NBB75DSI
Brand
Neutrik
EAN-13
4049371066556
Order Code
12-5159
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBB75DSI is a vertical BNC connector socket with a 75 O impedance, designed for high-frequency applications. It features a nickel-plated, insulated housing for reliable coaxial connections. This connector is typically used in broadcast, telecommunications, and professional audio-visual equipment.
Type BNC connector
Impedance 75Ω
Mounting Direction Vertical
Cable category RG 59
Connector Type Socket, vertical vertical
Contact Termination Soldering
Factory colour Nickel
Material (details) Brass, OPTALLOY coating
Misc Attribute 1 Mounted socket, insulated
Temperature Range -30 - +85°C

Reviews

Be the first to submit a review

Trustpilot