Neutrik NBB75DFIB BNC Feedthrough Socket Gold-Plated D-Shape Housing

Image Representative of Range

Neutrik NBB75DFIB BNC Feedthrough Socket Gold-Plated D-Shape Housing

MPN
NBB75DFIB
Brand
Neutrik
EAN-13
4049371063449
Order Code
12-5158
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/09/2026

Neutrik NBB75DFIB is a BNC feedthrough socket designed for high-frequency applications, ensuring reliable signal transmission. It features a black insulated channel and is commonly used in professional audio and video setups. This robust connector offers durability and is perfect for use in broadcast and studio environments.
Adaptor Type BNC socket
Connection Soldering
Connector Type Adapter, flange
Impedance 75Ω
Material (details) Brass, OPTALLOY coating
Misc Attribute 1 Insulated channel socket
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot