Neutrik NBB75DFI BNC Feedthrough Socket Gold-Plated HD Signal Ideal

Image Representative of Range

Neutrik NBB75DFI BNC Feedthrough Socket Gold-Plated HD Signal Ideal

MPN
NBB75DFI
Brand
Neutrik
EAN-13
4049371066518
Order Code
12-5157
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/09/2026

The Neutrik NBB75DFI is a high-frequency connector featuring a BNC feedthrough socket designed for coupling BNC connections. It is insulated and nickel-plated for durability, making it ideal for use in professional audio and video applications. This single-unit component is commonly utilized in studios and broadcasting environments.
Adaptor Type BNC socket
Connection Soldering
Connector Type Adapter, flange
Impedance 75Ω
Material (details) Brass, OPTALLOY coating
Misc Attribute 1 Through-pass socket, insulated
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot