Neutrik NADB9MF Adapter D-SUB 9-Pin Plug-Socket Ideal for Audio/Video

Image Representative of Range

Neutrik NADB9MF Adapter D-SUB 9-Pin Plug-Socket Ideal for Audio/Video

MPN
NADB9MF
Brand
Neutrik
EAN-13
7613187008276
Order Code
12-5152
Country of Origin
Liechtenstien
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/08/2026

The Neutrik NADB9MF is a D-SUB adapter featuring a 9-pin D-SUB plug connecting to a 9-pin D-SUB socket. This versatile connector gender changer is typically used for converting cable connections in audio and data applications. Ideal for situations requiring swift and reliable connector matching or extension, ensuring seamless signal transmission.
Type D-SUB adapter
Connector Type Adapter, built-in
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of pins 9
Temperature Range -25 - +85°C
Type A D-SUB-plug 9-pin
Type B D-SUB socket 9-pin

Reviews

Be the first to submit a review

Trustpilot