Neutrik NADB15MF-B D-SUB Adapter Plug/Socket 15-Pin D-Housing 1 piece

Image Representative of Range

Neutrik NADB15MF-B D-SUB Adapter Plug/Socket 15-Pin D-Housing 1 piece

MPN
NADB15MF-B
Brand
Neutrik
EAN-13
7613187008269
Order Code
12-5151
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £23.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/10/2026

The Neutrik NADB15MF-B is a D-SUB adapter featuring a 15-pin plug to 15-pin socket configuration, designed as a connector gender changer. It serves as a reliable solution for adapting D-SUB connectors in various electronic and communication applications. This product is ideal for professionals requiring durable and efficient connectivity options.
Type D-SUB adapter
Connector Type Adapter, built-in
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of pins 15
Temperature Range -25 - +85°C
Type A D-SUB plug 15-pin
Type B D-SUB socket 15-pin

Reviews

Be the first to submit a review

Trustpilot