Neutrik NAC3FX-W-TOP-L Socket Lockable IP65 For 10-16mm Cables 16A

Order Code:

05-5721

Brand: Neutrik MPN: NAC3FX-W-TOP-L EAN-13: 7613187013935
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

The Neutrik NAC3FX-W-TOP-L is a robust and high-quality mains connector designed for outdoor applications. This straight socket supports a current rating of 16 A, making it suitable for demanding power connections. It is commonly used in professional audio, video, and stage equipment setups.
Type Socket
Current Rating 16A
Wire Gauge AWG 14 - 12 AWG
Colour Black
Connector Type straight
Contact Finish CuSn (bronze)
IP Rating IP65
Temperature Range -30 °C to 80°C
Wire Gauge (mm²) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot