Neutrik NA-4I4O-AES72 Stage Box Black 4-Ch XLR CAT EtherCON Ground Lift

MPN
NA-4I4O-AES72
Brand
Neutrik
EAN-13
7613187019432
Order Code
05-5719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £170.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Neutrik NA-4I4O-AES72 stage box is a robust device designed for high-quality audio connectivity. It features multiple inputs and outputs, catering to professional audio setups. Typically used in live sound environments, it ensures reliable signal transmission.
Type Stage box
Colour Black
Height 41mm
IP Rating IP20
Length 164mm
Nominal Current 500mA
Nominal Voltage 48V DC
Temperature Range -5 °C up to +60°C
Width 82mm

Reviews

Be the first to submit a review

Trustpilot