Neutrik NA-2I-DLINE Stage Box Black Connect Audio Devices to DANTE

MPN
NA-2I-DLINE
Brand
Neutrik
EAN-13
7613187019074
Order Code
05-5717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £309.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Neutrik NA-2I-DLINE stage box is a durable and reliable audio interface designed for professional stage applications. Offering high-quality signal conversion and robust build, it is ideal for live performances and studio recordings. This compact device ensures seamless integration for efficient audio management.
Type Stage box
Colour Black
Height 51mm
IP Rating IP20
Length 164mm
Temperature Range -5 °C up to +60°C
Width 82mm

Reviews

Be the first to submit a review

Trustpilot