Neutrik MFD Mounting Frame Silver D-Size M3 Thread 1 piece

Image Representative of Range

Neutrik MFD Mounting Frame Silver D-Size M3 Thread 1 piece

MPN
MFD
Brand
Neutrik
EAN-13
2050000764554
Order Code
12-5134
Country of Origin
Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.904
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 27/09/2026

The Neutrik MFD Mounting Frame is a silver, 1-piece component designed for all D-flange XLR plug connectors. It is typically used in audio and video applications to secure connectors in place. This sturdy mounting frame ensures a reliable and stable installation for professional audio equipment.
Accessory Type Mounting frame
Colour Silver
Length 32.5mm
Misc Attribute 1 Mounting frame
Used With Neutrik D-size Chassis Connectors
Width 26mm

Reviews

Be the first to submit a review

Trustpilot