Neutrik D-LX Panel Plugs

Neutrik Brand: Neutrik

These panel plugs are from Neutrik's D-LX series of XLR chassis connectors and provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.

The special M3 version of the connector has an M3 tapped thread, for speed of mounting (for rear-of-panel mounting only).

  • All metal housing offers RF protection and electromagnetic shielding
  • Larger solder contacts for easier termination
  • Optional connection to join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Socket options available
  • DLX series available in 3, 4 and 7-pole options
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Connector Type Orientation Mounting Style Connector Body Material Termination
Neutrik 3 Pole NC3MD-LX Panel Plug
Neutrik 3 Pole NC3MD-LX Panel Plug
Standard range
Order code: 20-2329
MPN: NC3MD-LX

Despatched same day - 84 in stockAdditional quantity lead time 8 days
1+ £4.27
10+ £3.93
100+ £3.40
500+ £2.85
Price per unit Ex VAT
3 Plug In-Line Panel Zinc Die-Cast Solder
Neutrik 4 Pole NC4MD-LX Panel Plug
Neutrik 4 Pole NC4MD-LX Panel Plug
Standard range
Order code: 20-2330
MPN: NC4MD-LX

Despatched same day - 33 in stockAdditional quantity lead time 7 weeks
1+ £6.49
10+ £5.33
50+ £4.39
Price per unit Ex VAT
4 Plug In-Line Panel Zinc Die-Cast Solder
Neutrik 7 Pole NC7MD-LX Panel Plug
Neutrik 7 Pole NC7MD-LX Panel Plug
Standard range
Order code: 20-2333
MPN: NC7MD-LX

Despatched same day - 8 in stockAdditional quantity lead time 8 days
1+ £17.80
10+ £15.98
50+ £14.57
100+ £14.24
Price per unit Ex VAT
7 Plug In-Line Panel Zinc Die-Cast Solder
Neutrik 3 Pole NC3MD-LX-M3 Panel Plug
Neutrik 3 Pole NC3MD-LX-M3 Panel Plug
Standard range
Order code: 20-2334
MPN: NC3MD-LX-M3

Despatched same day - 87 in stockAdditional quantity lead time 7 weeks
1+ £5.27
10+ £5.12
50+ £5.08
Price per unit Ex VAT
3 Plug In-Line Panel Zinc Die-Cast Solder

Trustpilot