Neutrik 1036411 Current Cable Black 3m Reliable and Secure Performance

MPN
1036411
Brand
Neutrik
EAN-13
7613187022531
Order Code
05-5693
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
15+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036411 is a black 3 m current cable designed for reliable power transmission. With high-quality construction, it serves as an efficient feeder or mains cable. Ideal for professional audio and stage applications, this cable ensures consistent performance.
Connector 1 PowerCon plug
Connector 2 PG plug
Length 3m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot