Neutrik 1036410 powerCON Current Cable 1.5m Black/Blue IEC-EN 60320-1

MPN
1036410
Brand
Neutrik
EAN-13
7613187022524
Order Code
05-5692
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
15+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

Neutrik's 1036410 Current Cable is a 1.5 metre black and blue power cable designed for efficient power distribution. It features a durable construction suitable for mains and feeder cable applications. This cable is ideal for use in professional audio and stage setups.
Connector 1 PG plug
Length 1.5m
Colour Black & Blue
Type Current Cable
Cable Use Current
Connector Version straight
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot