Neutrik 1036399 Current Cable Black 1.5m Unwavering Reliability

MPN
1036399
Brand
Neutrik
EAN-13
7613187022579
Order Code
05-5681
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
15+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036399 Current Cable is a black power cable measuring 1.5 metres. It features the NKPH01-A4A3-M0150 model, making it suitable as a mains or feeder cable. This cable is commonly used for efficient and reliable power connections in professional audio and lighting setups.
Connector 1 PowerCon plug
Connector 2 PowerCon plug
Length 1.5m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot