Neutrik 1036228 Fibreglass FO Cable 120 m Black [1x EBC - 1x EBC] Multimode

MPN
1036228
Brand
Neutrik
EAN-13
7613187023064
Order Code
21-7416
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1593.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions. The FIBERFOX X-TREME EBC15 4CH cable connector offers a cut-resistant and nagerresistant double-layer glass yarn cable construction. An excellent cable retention is achieved through the use of aramid yarn. The entire cable construction is covered by a black PUR outer sheath. This makes the cable Ideal suitable for outdoor applications. It resists strong shocks from animals and the external environment. FIBERFOX X-TREME is suitable for a wide range of applications, including lighting, networking, sound, video, Radio, defense and government, railway and petrochemical. Its innovative design allows it to be used in the most difficult environments where constant performance and absolute reliability are crucial. The plug connector is designed to MIL-DTL- 83526 standard and fits all other connectors with this standard. This text is machine translated.
Cable Length 120 m

Reviews

Be the first to submit a review

Trustpilot