Neutrik 1028915 Ultimate Current Cable 3m Black PowerCON TRUE1 Connectors

MPN
1028915
Brand
Neutrik
EAN-13
7613187018824
Order Code
05-5676
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
15+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/10/2026

The Neutrik 1028915 is a robust power cable featuring a black finish and measuring 3 metres in length. Its primary application is as a feeder or mains cable, ideal for use in professional audio and lighting setups. The durable design of the Current Cable ensures reliable and safe power transmission for various equipment.
Connector 1 PowerCon socket
Connector 2 PG plug
Length 3m
Colour Black
Type Current Cable
Cable features UV-resistant
Cable Use Current
IP Rating IP65
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot