Neutrik 1028337 Fibreglass FO Cable 120 m Black [1x EBC - 1x EBC] Multimode

MPN
1028337
Brand
Neutrik
EAN-13
7613187017193
Order Code
21-7401
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1227.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

Unlike copper cables, FO cables are much less suceptible to adverse conditions. The light wave conductors do not affect any electronics. The low attenuation of FO cables allows for long-distance transmissions. The FIBERFOX 2CH cable connector is an extended-path hermaphodic connector suitable for a wide range of applications, including lighting, network, sound, video, Radio, defense and government, railway and petrochemical. Its innovative design allows it to be used in the most difficult environments where constant performance and absolute reliability are crucial. The connector was developed according to the MIL-DTL- 83526 standard and is compatible with all other connectors that use this standard. Neutrik offers this extraordinary plug solution in single mode and multi-mode.
Cable Length 120 m

Reviews

Be the first to submit a review

Trustpilot