Neutrik 1027574 Current Cable Black 15m with powerCON TRUE1 TOP

MPN
1027574
Brand
Neutrik
EAN-13
7613187016806
Order Code
05-5671
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £108.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

Neutrik produces the 1027574 Current Cable, a 15-metre black mains cable designed for reliable power distribution. This power cable is durable and suitable for professional audio, video, and stage applications. It ensures safe and efficient electrical connectivity in various setups.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 15m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3X 2,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot