Neutrik 1027572 Current Cable 5m Black powerCON TRUE1 TOP H07RN Stage Use

MPN
1027572
Brand
Neutrik
EAN-13
7613187016820
Order Code
05-5669
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Neutrik 1027572 is a 5 m black power cable designed for reliable power transmission. As a feeder cable, it is suitable for connecting mains power to equipment. It is typically used in audio-visual and professional stage applications.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 5m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3X 2,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot