Netter Vibration SM 8-2 Additional Flywheel Mass Sm 8-2

Order Code:

63-5040

Brand: Netter Vibration MPN: SM 8-2 EAN-13: 4016138473377

Discontinued


The SM 8-2 is an additional weight designed for use with NTK series linear pneumatic vibrators. The weight enables the working moment and the amplitude to be individually adjustable.


  • Dimensions Ø 30 x 10mm
  • Bore 5mm
  • Weight 0.053kg
  • Used to increase the working moment
  • Constructed from nickel plated steel
Centrifugal Force max. 50N
Dimension 30 x 10mm
Dimensions 30 x 10mm
Nominal Frequency max. 2.08min-1

Trustpilot