Netter Vibration 03602040 PKL 190/6 C Compressed Air Vibrator 6.5 Bar

Image Representative of Range

Netter Vibration 03602040 PKL 190/6 C Compressed Air Vibrator 6.5 Bar

Order Code:

10-0319

Brand: Netter Vibration MPN: 03602040 EAN-13: 2050005198316
Qty Unit Price (Ex VAT)
1+ £467.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Netter Vibration manufactures the PKL 190/6 C vibrator, a pneumatic device designed for efficient performance at 6.5 bar. It is known for its durability and effectiveness in maintaining material flow in various industrial settings. Typical applications include preventing blockages and facilitating the movement of bulk materials in hoppers and silos.
Type Vibrator
A 38.0mm
Application Loosening bulk materials stuck to pipe, container and bin walls
B 111mm
C 15mm
D 9mm
F G 1/8, NW 6x1
G 90mm
H 163.5mm
Max. operating pressure 6.5bar
Min. operating pressure 2.5bar
Misc Attribute PKL 190/6 C
Operating temperature (max.) +60°C
Operating temperature (min.) -20°C
Punch force 0.60kg
Suitable for (wall thickness) 1 - 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot