Netter Vibration 03120000 NEG 2530 Electric Vibrator 230/400V 296N 1500 U/min

Image Representative of Range

Netter Vibration 03120000 NEG 2530 Electric Vibrator 230/400V 296N 1500 U/min

Order Code:

12-5116

Brand: Netter Vibration MPN: 03120000 EAN-13: 4016138380811

Discontinued


Netter Vibration manufactures the NEG 2530 electric vibrator, operating at 230 V/400 V with a speed of 1500 U/min and a force of 296 N. It features a compact design with dimensions 207x143x165 mm and a power output of 0.085 kW. This device is typically used in automation and drive technology applications to ensure consistent material flow in hoppers or chutes.
Supply Voltage 230/400V
Power Rating 0.085kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.21A
Centrifugal force 296N
Dim (A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117
Dimensions (A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117mm
Misc Attribute NEG 2530
Operating temperature (min.) -20°C
Operating Torque 2.4 cm/kg
RPM 1500 U/min
Type Electric vibrator

Trustpilot