Christmas Opening Hours and Delivery Dates here
Netter Vibration 03604040 PKL 450/6 C Vibrator 6.5 bar Oil-Free Operation

Image Representative of Range

Netter Vibration 03604040 PKL 450/6 C Vibrator 6.5 bar Oil-Free Operation

Order Code:

10-0320

Brand: Netter Vibration MPN: 03604040 EAN-13: 2050005198323
Qty Unit Price (Ex VAT)
1+ £524.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Netter Vibration manufactures the PKL 450/6 C Vibrator, designed for high performance at a pressure of 6.5 bar. Featuring robust pneumatic capabilities, it is suitable for heavy-duty applications requiring consistent vibratory force. Commonly used in industry settings, the vibrator effectively aids in the movement of bulk materials and increases process efficiency.
Type Vibrator
A 73.5mm
Application Loosening bulk materials stuck to pipe, container and bin walls
B 126mm
C 14mm
D 13mm
F G 1/8, NW 6x1
G 90mm
H 192mm
Max. operating pressure 6.5bar
Min. operating pressure 2.5bar
Misc Attribute PKL 450/6 C
Operating temperature (max.) +60°C
Operating temperature (min.) -20°C
Punch force 0.92kg
Suitable for (wall thickness) 1 - 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot