Netter Vibration 03122000 NEG 25210 Electric Vibrator 230V/400V 1500 U/min

Netter Vibration 03122000 NEG 25210 Electric Vibrator 230V/400V 1500 U/min

Order Code:

12-5118

Brand: Netter Vibration MPN: 03122000 EAN-13: 4016138380835

Discontinued


The Netter Vibration NEG 25210 electric vibrator operates at 230 V/400 V and produces a force of 2073 N at 1500 U/min with a power output of 0.17 kW. This robust device is designed for use in automation and drive technology, particularly in applications requiring reliable vibration for material flow. Its dimensions make it suitable for various industrial settings, enhancing the efficiency of processes involving bulk materials.
Supply Voltage 230/400V
Power Rating 0.17kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.41A
Centrifugal force 2073N
Dim (A) 395 x (B) 175,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 105 x (I) 74 x (L) 124 x (M) 128 x (N) 141
Dimensions (A) 395 x (B) 175,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 105 x (I) 74 x (L) 124 x (M) 128 x (N) 141mm
Misc Attribute NEG 25210
Operating temperature (min.) -20°C
Operating Torque 16.8 cm/kg
RPM 1500 U/min
Type Electric vibrator

Trustpilot