Netter Vibration 03106000 NEG 50300 Electric Vibrator 230V/400V 3000 RPM

Image Representative of Range

Netter Vibration 03106000 NEG 50300 Electric Vibrator 230V/400V 3000 RPM

MPN
03106000
EAN-13
4016138380804
Order Code
12-5114
Country of Origin
Germany

Discontinued


The Netter Vibration NEG 50300 electric vibrator operates at 230 V/400 V with a speed of 3000 U/min, delivering a force of 2961 N and consuming 0.26 kW. Manufactured by Netter Vibration, its compact dimensions make it suitable for various automation and drive technology applications. Typically, it is used for improving material flow in hoppers, silos, and chutes.
Supply Voltage 230/400V
Power Rating 0.26kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Centrifugal force 2961N
Current Rating 0.60A
Dim (A) 255 x (B) 175,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 105 x (I) 54 x (L) 124 x (M) 128 x (N) 141
Dimensions (A) 255 x (B) 175,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 105 x (I) 54 x (L) 124 x (M) 128 x (N) 141mm
Misc Attribute NEG 50300
Operating temperature (min.) -20°C
Operating Torque 6.0 cm/kg
RPM 3000 U/min
Type Electric vibrator
Weight 10.3kg

Trustpilot