Christmas Opening Hours and Delivery Dates here
Netter Vibration 03105010 NEA 50200 Electric Vibrator 230V 3000 U/min 1974N

Image Representative of Range

Netter Vibration 03105010 NEA 50200 Electric Vibrator 230V 3000 U/min 1974N

Order Code:

12-5113

Brand: Netter Vibration MPN: 03105010 EAN-13: 4016138380712
Qty Unit Price (Ex VAT)
1+ £420.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

Netter Vibration's NEA 50200 is an electric external vibrator operating at 230 V with a speed of 3000 revolutions per minute and a force of 1974 N. This device is designed for applications in automation and drive technology, providing efficient vibration for various mechanical processes. It is compact, with precise dimensions for easy integration into existing systems.
Type Electric vibrator
Supply Voltage 230V AC
Power Rating 0.17kW
Current Rating 0.75A
RPM 3000 U/min
Dimensions (A) 225 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 53 x (L) 100 x (M) 128 x (N) 117mm
Centrifugal force 1974N
Dim (A) 225 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 53 x (L) 100 x (M) 128 x (N) 117
Misc Attribute NEA 50200
Operating temperature (min.) -20°C
Operating Torque 4.0 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot