Christmas Opening Hours and Delivery Dates here
Netter Vibration 03103000 NEA 5060 Electric Vibrator 230V 3000 RPM 0.11 kW

Image Representative of Range

Netter Vibration 03103000 NEA 5060 Electric Vibrator 230V 3000 RPM 0.11 kW

Order Code:

12-5108

Brand: Netter Vibration MPN: 03103000 EAN-13: 4016138380699
Qty Unit Price (Ex VAT)
1+ £353.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

Netter Vibration manufactures the NEA 5060 electric vibrator, which operates at 230 V with a speed of 3000 U/min and 592 N force. It features dimensions of 197x121x126 mm and a power of 0.11 kW, suitable for automation and drive technology applications. Typical uses include enhancing material flow in hoppers, bins, and silos.
Type Electric vibrator
Supply Voltage 230V AC
Power Rating 0.11kW
Current Rating 0.56A
RPM 3000 U/min
Dimensions (A) 197 x (B) 123 x (C) 127 x (D) 62 x (E) 100 x (F) 24 x (G) 11,5 x (H) 70 x (I) 40 x (L) 103 x (M) 88 x (N) 106mm
Centrifugal force 592N
Dim (A) 197 x (B) 123 x (C) 127 x (D) 62 x (E) 100 x (F) 24 x (G) 11,5 x (H) 70 x (I) 40 x (L) 103 x (M) 88 x (N) 106
Misc Attribute NEA 5060
Operating temperature (min.) -20°C
Operating Torque 1.2 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot