Christmas Opening Hours and Delivery Dates here
Netter Vibration 03102011 NEG 5050 Electric Vibrator 3000 U/min 494 N

Image Representative of Range

Netter Vibration 03102011 NEG 5050 Electric Vibrator 3000 U/min 494 N

Order Code:

12-5107

Brand: Netter Vibration MPN: 03102011 EAN-13: 4016138380767
Qty Unit Price (Ex VAT)
1+ £226.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

Netter Vibration manufactures the NEG 5050 electric vibrator, known for its performance of 3000 RPM and 494 N force with an operating voltage of 400 V. With dimensions suited for tight spaces, it is ideal for automation and drive technology applications. This 0.045 kW vibrator is commonly used in material handling and vibration testing.
Type Electric vibrator
Supply Voltage 400V
Power Rating 0.045kW
Current Rating 0.16A
RPM 3000 U/min
Dimensions (A) 169 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 39 x (L) 72 x (M) 97 x (N) 65mm
Centrifugal force 494N
Dim (A) 169 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 39 x (L) 72 x (M) 97 x (N) 65
Misc Attribute NEG 5050
Operating temperature (min.) -20°C
Operating Torque 1.0 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot