Netter Vibration 03102000 NEA 5050 Electric Vibrator 230V 3000U/min 494N

Netter Vibration 03102000 NEA 5050 Electric Vibrator 230V 3000U/min 494N

MPN
03102000
EAN-13
4016138380682
Order Code
12-5105
Country of Origin
Germany

Discontinued


The Netter Vibration NEA 5050 is an electric vibrator with an operating voltage of 230 V and delivers 494 N at 3000 U/min. With a power of 0.045 kW, it is typically used in automation and drive technology applications. Its compact design makes it suitable for integrating into various components requiring vibration.
Supply Voltage 230V AC
Power Rating 0.045kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.20A
Centrifugal force 494N
Dim (A) 169 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 39 x (L) 72 x (M) 97 x (N) 65
Dimensions (A) 169 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 39 x (L) 72 x (M) 97 x (N) 65mm
Misc Attribute NEA 5050
Operating temperature (min.) -20°C
Operating Torque 1.0 cm/kg
RPM 3000 U/min
Type Electric vibrator
Weight 1.95kg

Trustpilot