Christmas Opening Hours and Delivery Dates here
Netter Vibration 03101012 NEG 5020 Electric Vibrator 3000 U/min 197 N

Image Representative of Range

Netter Vibration 03101012 NEG 5020 Electric Vibrator 3000 U/min 197 N

Order Code:

12-5104

Brand: Netter Vibration MPN: 03101012 EAN-13: 4016138380743
Qty Unit Price (Ex VAT)
1+ £220.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

The Netter Vibration NEG 5020 electric vibrator operates at 3000 U/min, generating a force of 197 N with a power consumption of 0.035 kW. It is suitable for use in automation and drive technology applications, particularly for enhancing material flow in hoppers, silos, and chutes. This piece of equipment operates at 400 V and features compact dimensions for versatile installation.
Type Electric vibrator
Supply Voltage 400V
Power Rating 0.035kW
Current Rating 0.15A
RPM 3000 U/min
Dimensions (A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65mm
Centrifugal force 197N
Dim (A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65
Misc Attribute NEG 5020
Operating temperature (min.) -20°C
Operating Torque 0.4 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot