Netter Vibration 03101000 NEA 5020 Electric Vibrator 230V 3000U/min 197N

Netter Vibration 03101000 NEA 5020 Electric Vibrator 230V 3000U/min 197N

MPN
03101000
EAN-13
4016138380675
Order Code
12-5102
Country of Origin
Germany

Discontinued


Netter Vibration manufactures the NEA 5020 electric vibrator, which operates at 230 V with a speed of 3000 rpm and a force of 197 N. It is a compact vibrator with dimensions suitable for automation and drive technology applications. The NEA 5020 is typically used in industrial settings to aid material flow and prevent blockages in bins or chutes.
Supply Voltage 230V AC
Power Rating 0.035kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.17A
Centrifugal force 197N
Dim (A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65
Dimensions (A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65mm
Misc Attribute NEA 5020
Operating temperature (min.) -20°C
Operating Torque 0.4 cm/kg
RPM 3000 U/min
Type Electric vibrator
Weight 1.75kg

Trustpilot