Netter Vibration 03100000 NEA 504 Electric Vibrator 230V 3000U/min 49N

Netter Vibration 03100000 NEA 504 Electric Vibrator 230V 3000U/min 49N

MPN
03100000
EAN-13
4016138380668
Order Code
12-5101
Country of Origin
Germany

Discontinued


Netter Vibration manufactures the NEA 504 electric vibrator, which operates at 230 volts with a speed of 3000 RPM and a force of 49 newtons. This device features a compact design with dimensions A 113xB 62.5xC 90xD 25-40xE 75xF 9xG 5.5xH 32xM 70.5mm and a power of 0.024 kW. It
Supply Voltage 230V AC
Power Rating 0.024kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.13A
Centrifugal force 49N
Dim (A) 111 x (B) 67 x (C) 90 x (D) 25 - 40 x (E) 75 x (F) 9 x (G) 5,5 x (H) 32 x (I) 24 x (L) 63 x (M) 59 x (N) 65
Dimensions (A) 111 x (B) 67 x (C) 90 x (D) 25 - 40 x (E) 75 x (F) 9 x (G) 5,5 x (H) 32 x (I) 24 x (L) 63 x (M) 59 x (N) 65mm
Misc Attribute NEA 504
Operating temperature (min.) -20°C
Operating Torque 0.1 cm/kg
RPM 3000 U/min
Type Electric vibrator
Weight 0.9kg

Trustpilot