NetPeppers NP-OLT-MM Glass Fibre Tester Fast Accurate Compact Design

MPN
NP-OLT-MM
Brand
NetPeppers
EAN-13
0791266367647
Order Code
10-0316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £494.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The NetPeppers NP-OLT-MM is a glass fibre tester designed for precise testing in telecom networks. This device is compact and efficient, making it ideal for network maintenance and troubleshooting. It features comprehensive testing capabilities to ensure optimal fibre performance.
Type Glass fibre tester
Depth 25mm
Dimensions (W x H x D) 75 x 145 x 25 mm
Display LCD
Height 145mm
Optical display Yes
Weight 300g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot