NetPeppers NP-FIBER50 Fibre Tester Compact Laser SC/ST/FC/LC/MU适配器

MPN
NP-FIBER50
Brand
NetPeppers
EAN-13
0791266367555
Order Code
10-0315
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £118.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

NetPeppers' NP-FIBER50 glass fibre tester is designed for precise testing in network and telecom environments. It features advanced diagnostics to ensure optimal fibre optic performance. This device is typically used for maintaining and troubleshooting fibre optic networks.
Type Glass fibre tester
Depth 15mm
Function Continuity
Length 180mm
Maximum cable length 5 km
Optical display Yes
Weight 120g

Reviews

Be the first to submit a review

Trustpilot